Cart

RWN5020FK-130R012

VITROHM RWN5020FK-130R012

image shown is a representation only

VITROHM

RWN5020 0R012 1% 2,2W
Supplier: Vitrohm
Matchcode: RWC2,2W0,012R1%
Rutronik No.: WDR9238
Unit Pack: 1500
MOQ: 1500
package: 5020
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.20 $
1,800.00 $

Prices

1,500 1.20 $
3,000 0.9576 $

Parameter

Resistor value
0.012 Ω
Res.tolerance
1 %
Power rating
2.2 W
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Length
12 mm
Width
5 mm
Height
4.5 mm
IEC-Series
E96
Automotive
NO
Package
5020
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?