Cart

RWF5020KK-13680R

VITROHM RWF5020KK-13680R

image shown is a representation only

VITROHM

RWF5020 680R 10% 2,2W
Supplier: Vitrohm
Matchcode: RWC2,2W680R10%
Rutronik No.: WDR9766
Unit Pack: 1500
MOQ: 1500
package: 5020
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2017
0.6917 $
1,037.55 $

Prices

1,500 0.6917 $
4,500 0.634 $
Article with this quantity is not orderable.

Parameter

Resistor value
680 Ω
Res.tolerance
10 %
Power rating
2.2 W
Temp.coeff.
1000 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Length
12 mm
Width
5 mm
Height
4.5 mm
Automotive
NO
Packaging
REEL
Package
5020
IEC-Series
E12
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?