Cart

RWC502FK-13-1RAA

VITROHM

RWC502 1R 1% 2,2W
Supplier: Vitrohm
Matchcode: RWC2,2W1R1%
Rutronik No.: WDR11049
Unit Pack: 1500
MOQ: 1500
package: 5020
Packaging: REEL
On request
0.7342 $
1,101.30 $

Prices

1,500 0.7342 $
3,000 0.7275 $

Parameter

Resistor value
1 Ω
Res.tolerance
1 %
Power rating
2.2 W
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Length
12 mm
Width
5 mm
Height
4.5 mm
Automotive
NO
Packaging
REEL
Package
5020
Technology
WIREWOUND
IEC-Series
E96
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Portugal
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?