Cart

RWC5020FK-130R1

VITROHM RWC5020FK-130R1

image shown is a representation only

VITROHM

RWC5020 0R1 1% 2,2W TK20
Supplier: Vitrohm
Matchcode: RWC2,2W0R11%
Rutronik No.: WDR9347
Unit Pack: 1500
MOQ: 1500
package: 5020
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.8494 $
1,274.10 $

Prices

1,500 0.8494 $
4,500 0.7786 $

Parameter

Resistor value
0.1 Ω
Res.tolerance
1 %
Temp.coeff.
20 ppm
Power rating
2.2 W
Technology
WIREWOUND
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Length
12 mm
Width
5 mm
Height
4.5 mm
IEC-Series
E96
Automotive
NO
Package
5020
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?