Cart

REA50AJB-AX-33RAA

VITROHM

REA50A 33R 5% 50W TK20
Supplier: Vitrohm
Matchcode: RWA50W33R5%
Rutronik No.: WDR11082
Unit Pack: 30
MOQ: 300
Packaging: BULK
On request
2.28 $
684.00 $

Prices

300 2.28 $
1,200 2.10 $

Parameter

Resistor value
33 Ω
Res.tolerance
5 %
Power rating
50 W
Temp.coeff.
20 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
250 °C
Automotive
NO
Packaging
BULK
Technology
WIREWOUND
IEC-Series
E24
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
China
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?