Cart

POS300JT-77-5R1AA

VITROHM

POS300 5,1R 5% 3W TK200 0617
Supplier: Vitrohm
Matchcode: MO06175,1R5%
Rutronik No.: WLR3251
Unit Pack: 1000
MOQ: 2000
package: 0617
Packaging: AMMOPACK
On request
0.185 $
370.00 $

Prices

2,000 0.185 $
4,000 0.1823 $
6,000 0.1796 $
10,000 0.1769 $

Parameter

Resistor value
5.1 Ω
Package
0617
Res.tolerance
5 %
Power rating
3 W
Temp.coeff.
200 ppm
Max.oper.volt.
750 V
Min.oper.temp.
-55 °C
Max.oper.temp.
250 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
16.5 mm
Diameter
6 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Germany
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?