Cart

POS100JT-52-10KAA

VITROHM

POS100 10K 5% 1W TK100 0207
Supplier: Vitrohm
Matchcode: MO020710K5%
Rutronik No.: WLR3301
Unit Pack: 5000
MOQ: 10000
package: 0207
Packaging: AMMOPACK
On request
0.0324 $
324.00 $

Prices

10,000 0.0324 $
20,000 0.0319 $
30,000 0.0314 $
50,000 0.031 $

Parameter

Resistor value
10K Ω
Package
0207
Res.tolerance
5 %
Power rating
1 W
Temp.coeff.
100 ppm
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Packaging
AMMOPACK
Leadfree Defin.
10
Automotive
NO
Length
6.3 mm
Diameter
2.4 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?