Cart

POS100FT-52-82R5AA

VITROHM

POS100 82,5R 1% 1W TK50
Supplier: Vitrohm
Matchcode: MO020782,5R1%
Rutronik No.: WLR3254
Unit Pack: 5000
MOQ: 50000
package: 0207
Packaging: AMMOPACK
On request
0.0464 $
2,320.00 $

Prices

50,000 0.0464 $
70,000 0.0454 $

Parameter

Resistor value
82.5 Ω
Package
0207
Res.tolerance
1 %
Power rating
1 W
Temp.coeff.
50 ppm
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
6.3 mm
Diameter
2.4 mm
Customs Tariff No.
85332100000
Country
China
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?