Cart

PO591-05T180R

VITROHM PO591-05T180R

image shown is a representation only

VITROHM

PO591-0 180R 5% 4,0W 0922
Supplier: Vitrohm
Matchcode: MO0922180R5%
Rutronik No.: WLR2745
Unit Pack: 500
MOQ: 500
package: 0922
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
Soon available
0.3988 $
199.40 $

Prices

500 0.3988 $
4,000 0.3703 $

Parameter

Resistor value
180 Ω
Package
0922
Res.tolerance
5 %
Power rating
4 W
Temp.coeff.
200 ppm
Max.oper.volt.
750 V
Min.oper.temp.
-55 °C
Max.oper.temp.
250 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
20 mm
Diameter
9 mm
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?