Cart

PO590-05T6K8

VITROHM PO590-05T6K8

image shown is a representation only

VITROHM

PO590-0 6,8K 5% 3W 0617
Supplier: Vitrohm
Matchcode: MO06176,8K5%
Rutronik No.: WMO3335
Unit Pack: 1000
MOQ: 1000
package: 0617
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
In Stock
0.1455 $
145.50 $

Prices

1,000 0.1455 $
10,000 0.1348 $

Parameter

Resistor value
6,8K Ω
Package
0617
Res.tolerance
5 %
Power rating
3 W
Temp.coeff.
200 ppm
Max.oper.volt.
750 V
Min.oper.temp.
-55 °C
Max.oper.temp.
250 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
16.5 mm
Diameter
6 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?