Cart

LPS370JV-RH-R001AA

VITROHM

LPS370 0,001R 5% 3,7W
Supplier: Vitrohm
Matchcode: RWR3,7W0,001R5%
Rutronik No.: WDR11066
Unit Pack: 500
MOQ: 1000
package: THT
Packaging: BULK
On request
0.5124 $
512.40 $

Prices

1,000 0.5124 $
3,000 0.5077 $

Parameter

Resistor value
0.001 Ω
Res.tolerance
5 %
Power rating
3.7 W
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
15 mm
Width
10 mm
Height
10 mm
Automotive
NO
Packaging
BULK
Package
THT
Pitch
15 mm
IEC-Series
E24
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
Portugal
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?