Cart

LPS359-5135B0R01

VITROHM

LPS359-513 0,01R 5% 4,9W
Supplier: Vitrohm
Matchcode: RWR4,9W0,01R5%
Rutronik No.: WDR9825
Unit Pack: 400
MOQ: 400
package: THT
Packaging: BULK
In Stock
Obsolete Part
Supplier Last Time Buy: 12/31/2017
0.1948 $
77.92 $

Prices

400 0.1948 $
800 0.193 $
2,400 0.1913 $

Parameter

Resistor value
0.01 Ω
Res.tolerance
5 %
Power rating
4.9 W
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Automotive
NO
Packaging
BULK
Package
THT
IEC-Series
E24
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?