Cart

LPS359-1185B0R01

VITROHM

LPS359-118 0,01R 5%
Supplier: Vitrohm
Matchcode: RWR0,01R5%
Rutronik No.: WDR10302
Unit Pack: 500
MOQ: 1500
package: THT
Packaging: BULK
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2017
0.3063 $
459.45 $

Prices

1,500 0.3063 $
3,000 0.3035 $
Article with this quantity is not orderable.

Parameter

Resistor value
0.01 Ω
Res.tolerance
5 %
Temp.coeff.
40 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
300 °C
Length
20.6 mm
Width
4 mm
Height
17 mm
Automotive
NO
Packaging
BULK
Package
THT
Pitch
20 mm
IEC-Series
E24
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?