Cart

LPS356-05B0R015

VITROHM

LPS356-0 0R015 5% 1,8W
Supplier: Vitrohm
Matchcode: RWR1,8W0,015R5%
Rutronik No.: WDR10103
Unit Pack: 1000
MOQ: 1000
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2458 $
245.80 $

Prices

1,000 0.2458 $
3,000 0.2349 $

Parameter

Resistor value
0.015 Ω
Res.tolerance
5 %
Power rating
1.8 W
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
THT
IEC-Series
E24
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?