Cart

LPS140HV-CM-R02A0

VITROHM

LPS140 0,02R 1,4W 3%
Supplier: Vitrohm
Matchcode: RWR1,4W0,02R3%
Rutronik No.: WDR10918
Unit Pack: 2000
MOQ: 2000
Packaging: BULK
In Stock
0.2348 $
469.60 $

Prices

2,000 0.2348 $
4,000 0.2327 $
8,000 0.2305 $

Parameter

Resistor value
0.02 Ω
Res.tolerance
3 %
Power rating
1.4 W
Min.oper.temp.
-80 °C
Max.oper.temp.
40 °C
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?