Cart

KVS10AJB-RD-5R6AA

VITROHM

KVS10A 5,6R 5% 10W
Supplier: Vitrohm
Matchcode: RWR10W5,6R5%
Rutronik No.: WDR11051
Unit Pack: 200
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.6983 $
698.30 $

Prices

1,000 0.6983 $
3,000 0.6671 $

Parameter

Resistor value
5.6 Ω
Res.tolerance
5 %
Power rating
10 W
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
9 mm
Width
10 mm
Height
38 mm
Automotive
NO
Packaging
BULK
Technology
WIREWOUND
IEC-Series
E24
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
Portugal
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?