Cart

KV212-35B1K

VITROHM KV212-35B1K

image shown is a representation only

VITROHM

KV212-3 1K 5% 7W TK10
Supplier: Vitrohm
Matchcode: RWR7W1K5%
Rutronik No.: WDR10326
Unit Pack: 200
MOQ: 1600
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.6942 $
1,110.72 $

Prices

1,600 0.6942 $
2,400 0.6479 $

Parameter

Resistor value
1K Ω
Res.tolerance
5 %
Power rating
7 W
Temp.coeff.
10 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
25 mm
Width
9 mm
Height
10 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Technology
Wirewound
IEC-Series
E24
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?