Cart

KV206-310B390R

VITROHM

KV206-3 390R 10% 4W TK10
Supplier: Vitrohm
Matchcode: RWR4W390R10%
Rutronik No.: WDR10306
Unit Pack: 200
MOQ: 1000
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2017
0.4317 $
431.70 $

Prices

1,000 0.4317 $
3,000 0.4125 $
Article with this quantity is not orderable.

Parameter

Resistor value
390 Ω
Res.tolerance
10 %
Power rating
4 W
Temp.coeff.
10 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
8 mm
Width
7 mm
Height
20 mm
Automotive
NO
Packaging
BULK
Package
THT
Technology
CERAMIC
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
Portugal
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?