Cart

KPS800JB-RD-22KS0

VITROHM

KPS800 22K 8W 5%
Supplier: Vitrohm
Matchcode: RWR8W22K5%
Rutronik No.: WDR10998
Unit Pack: 250
MOQ: 1000
package: THT
Packaging: BULK
On request
0.6662 $
666.20 $

Parameter

Resistor value
22K Ω
Res.tolerance
5 %
Power rating
8 W
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
53.7 mm
Width
5 mm
Automotive
NO
Packaging
BULK
Package
THT
Pitch
15.2 mm
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
Portugal
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?