Cart

KPS200KB-RD-82RS0

VITROHM

KPS200 82R 10% 2W
Supplier: Vitrohm
Matchcode: RWR2W82R10%
Rutronik No.: WDR10747
Unit Pack: 1000
MOQ: 3000
package: THT
Packaging: BULK
On request
0.3218 $
965.40 $

Prices

3,000 0.3218 $
5,000 0.3074 $

Parameter

Resistor value
82 Ω
Res.tolerance
10 %
Power rating
2 W
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
18.2 mm
Width
5 mm
Height
5 mm
Automotive
NO
Packaging
BULK
Package
THT
Technology
wirewound
IEC-Series
E12
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
Portugal
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?