Cart

KP292-15B1K

VITROHM KP292-15B1K

image shown is a representation only

VITROHM

KP292-1 1K 5% 4W
Supplier: Vitrohm
Matchcode: RWR4W1K5%
Rutronik No.: WDR9653
Unit Pack: 1000
MOQ: 1000
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.228 $
228.00 $

Prices

1,000 0.228 $
3,000 0.2179 $

Parameter

Resistor value
1K Ω
Res.tolerance
5 %
Power rating
4 W
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
23.3 mm
Width
5.00 mm
Height
8.00 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
THT
Technology
wirewound
IEC-Series
E24
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?