Cart

KP290-15B200R

VITROHM KP290-15B200R

image shown is a representation only

VITROHM

KP290-1 200R 5% 2W
Supplier: Vitrohm
Matchcode: RWR2W200R5%
Rutronik No.: WDR10265
Unit Pack: 1000
MOQ: 3000
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.255 $
765.00 $

Prices

3,000 0.255 $
5,000 0.2435 $

Parameter

Resistor value
200 Ω
Res.tolerance
5 %
Power rating
2 W
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
18.2 mm
Width
5 mm
Height
5 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
THT
Technology
wirewound
Pitch
10 mm
IEC-Series
E24
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?