Cart

KP290-110B82R

VITROHM KP290-110B82R

image shown is a representation only

VITROHM

KP290-1 82R 10% 2W
Supplier: Vitrohm
Matchcode: RWR2W82R10%
Rutronik No.: WDR10053
Unit Pack: 1000
MOQ: 3000
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2703 $
810.90 $

Prices

3,000 0.2703 $
5,000 0.2582 $

Parameter

Resistor value
82 Ω
Res.tolerance
10 %
Power rating
2 W
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
18.2 mm
Width
5 mm
Height
5 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
THT
Technology
wirewound
IEC-Series
E12
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?