Cart

KP290-110B220R

VITROHM KP290-110B220R

image shown is a representation only

VITROHM

KP290-1 220R 10% 2W 40ppm
Supplier: Vitrohm
Matchcode: RWR2W220R10%
Rutronik No.: WDR10428
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
In Stock
Obsolete Part
Supplier Last Time Buy: 12/31/2017
0.2582 $
258.20 $

Prices

1,000 0.2582 $
3,000 0.2409 $
5,000 0.2302 $

Parameter

Resistor value
220 Ω
Res.tolerance
10 %
Power rating
2 W
Temp.coeff.
40 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
18.2 mm
Width
5 mm
Height
7 mm
Automotive
NO
Packaging
BULK
Technology
Wirewound
Pitch
10 mm
IEC-Series
E12
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
Portugal
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?