Cart

KNS250FB-RL-R005AA

VITROHM

KNS250 0,005R 2,5W 1%
Supplier: Vitrohm
Matchcode: RWR2,5W0,005R1%
Rutronik No.: WDR10873
Unit Pack: 500
MOQ: 1000
Packaging: BULK
On request
0.5895 $
589.50 $

Prices

1,000 0.5895 $
3,000 0.5841 $

Parameter

Resistor value
0.005 Ω
Res.tolerance
1 %
Power rating
2.5 W
Min.oper.temp.
-55 °C
Max.oper.temp.
300 °C
Length
21 mm
Width
3 mm
Height
14.5 mm
Automotive
NO
Packaging
BULK
Technology
WIREWOUND
Pitch
15 mm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Portugal
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?