Cart

KNS200FB-RP-R004AA

VITROHM

KNS200 0,004R 1% 2W
Supplier: Vitrohm
Matchcode: RWR2W0,004R1%
Rutronik No.: WDR10830
Unit Pack: 1000
MOQ: 1000
package: THT
Packaging: BULK
On request
0.7471 $
747.10 $

Prices

1,000 0.7471 $
2,000 0.7403 $
3,000 0.7335 $

Parameter

Resistor value
0.004 Ω
Res.tolerance
1 %
Power rating
2 W
Min.oper.temp.
-55 °C
Max.oper.temp.
300 °C
Length
16 mm
Width
3 mm
Height
10.5 mm
Automotive
NO
Packaging
BULK
Package
THT
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Portugal
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?