KNC500HB-AX-R012AA
KNC500HB-AX-R012AA
Description:
KNC500 0,012R 3% 5W
Supplier:
VITROHM a YAGEO company
Matchcode:
RWA5W0,012R3%
Rutronik No.:
WDR12306
Unit Pack:
200
MOQ:
1000
package:
THT
Packaging:
BULK
- Resistor value
- 0.012 Ω
- Res.tolerance
- 3 %
- Power rating
- 5 W
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 250 °C
- Length
- 18 mm
- Width
- 6.4 mm
- Height
- 6.4 mm
- Automotive
- NO
- Packaging
- BULK
- Package
- THT
- Technology
- Ceramic
- IEC-Series
- E24
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- Supplier Lead time
- 34 weeks