Cart

KN352-0105B0R02

VITROHM KN352-0105B0R02

image shown is a representation only

VITROHM

KN352-010 0,02R 1,5W 5%
Supplier: Vitrohm
Matchcode: RWR1,5W0R025%
Rutronik No.: WDR9953
Unit Pack: 500
MOQ: 500
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.3813 $
190.65 $

Prices

500 0.3813 $
3,000 0.3643 $

Parameter

Resistor value
0.02 Ω
Res.tolerance
5 %
Power rating
1.5 W
Min.oper.temp.
-55 °C
Max.oper.temp.
300 °C
Height
14.5 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
THT
Pitch
15 mm
IEC-Series
E24
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?