Cart

KN352-0095B0R1

VITROHM KN352-0095B0R1

image shown is a representation only

VITROHM

KN352-009 0,1R 5% 1,5W
Supplier: Vitrohm
Matchcode: RWR1,5W0,1R5%
Rutronik No.: WDR8316
Unit Pack: 500
MOQ: 1500
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.431 $
646.50 $

Prices

1,500 0.431 $
3,000 0.4118 $

Parameter

Resistor value
0.1 Ω
Res.tolerance
5 %
Power rating
1.5 W
Min.oper.temp.
-55 °C
Max.oper.temp.
300 °C
Width
3 mm
Height
17 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
THT
IEC-Series
E24
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?