Cart

KN352-0095B0R033

VITROHM KN352-0095B0R033

image shown is a representation only

VITROHM

KN352-009 0,033R 5% 1,5W
Supplier: Vitrohm
Matchcode: RWR1,5W0,033R5%
Rutronik No.: WDR8524
Unit Pack: 500
MOQ: 1500
package: THT
Packaging: BULK
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2017
0.3533 $
529.95 $

Prices

1,500 0.3533 $
3,000 0.35 $
Article with this quantity is not orderable.

Parameter

Resistor value
0.033 Ω
Res.tolerance
5 %
Power rating
1.5 W
Min.oper.temp.
-55 °C
Max.oper.temp.
300 °C
Automotive
NO
Packaging
BULK
Package
THT
IEC-Series
E24
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?