Cart

KN351-0095B0R051

VITROHM

KN351-009 0,051R 5% 2W
Supplier: Vitrohm
Matchcode: RWR2W0,051R5%
Rutronik No.: WDR10287
Unit Pack: 1000
MOQ: 1000
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.412 $
412.00 $

Prices

1,000 0.412 $
3,000 0.3936 $

Parameter

Resistor value
0.051 Ω
Res.tolerance
5 %
Power rating
2 W
Min.oper.temp.
-55 °C
Max.oper.temp.
300 °C
Length
16 mm
Width
3 mm
Height
10.5 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
THT
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?