Cart

KN350-85R0R012

VITROHM KN350-85R0R012

image shown is a representation only

VITROHM

KN350-8 0R012 5% 4W
Supplier: Vitrohm
Matchcode: RWA4W0,012R5%
Rutronik No.: WDR10022
Unit Pack: 1000
MOQ: 1000
package: THT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5791 $
579.10 $

Prices

1,000 0.5791 $
3,000 0.5533 $

Parameter

Resistor value
0.012 Ω
Res.tolerance
5 %
Power rating
4 W
Min.oper.temp.
-55 °C
Max.oper.temp.
250 °C
Length
18 mm
Width
6.4 mm
Height
6.4 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
REEL
Package
THT
Technology
CERAMIC
IEC-Series
E24
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?