Cart

KHS700KB-AX-22RAA

VITROHM

KHS700 22R 10% 7W TK40
Supplier: Vitrohm
Matchcode: RWA7W22R10%
Rutronik No.: WDR10783
Unit Pack: 200
MOQ: 1600
package: THT
Packaging: BULK
On request
0.3961 $
633.76 $

Parameter

Resistor value
22 Ω
Res.tolerance
10 %
Power rating
7 W
Temp.coeff.
10 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
38 mm
Width
6.4 mm
Height
6.4 mm
Automotive
NO
Packaging
BULK
Package
THT
Technology
CERAMIC
IEC-Series
E12
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
Portugal
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?