Cart

KHS700JB-AX-10KAA

VITROHM

KHS700 10K 5% 7W TK10
Supplier: Vitrohm
Matchcode: RWA7W10K5%
Rutronik No.: WDR10847
Unit Pack: 200
MOQ: 1000
Packaging: BULK
On request
0.574 $
574.00 $

Parameter

Resistor value
10K Ω
Res.tolerance
5 %
Power rating
7 W
Temp.coeff.
10 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
38 mm
Width
6.4 mm
Height
6.4 mm
Automotive
NO
Packaging
BULK
Technology
CERAMIC
IEC-Series
E24
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Portugal
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?