Cart

KHS400KR-83-1RAA

VITROHM

KHS400 1R 4W 10%
Supplier: Vitrohm
Matchcode: RWA4W1R10%
Rutronik No.: WDR10997
Unit Pack: 1000
MOQ: 3000
package: THT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2671 $
801.30 $

Parameter

Resistor value
1 Ω
Res.tolerance
10 %
Power rating
4 W
Temp.coeff.
150 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
150 °C
Length
20 mm
Width
6.5 mm
Height
6.5 mm
Automotive
NO
Packaging
REEL
Package
THT
Technology
CERAMIC
IEC-Series
E24
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?