Cart

KHS400KB-AX-68RAA

VITROHM

KHS400 68R 10% 4W TK60
Supplier: Vitrohm
Matchcode: RWA4W68R10%
Rutronik No.: WDR10827
Unit Pack: 200
MOQ: 3000
package: THT
Packaging: BULK
On request
0.3075 $
922.50 $

Prices

3,000 0.3075 $
5,000 0.2938 $

Parameter

Resistor value
68 Ω
Res.tolerance
10 %
Power rating
4 W
Temp.coeff.
60 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
20 mm
Width
6.4 mm
Height
6.4 mm
Automotive
NO
Packaging
BULK
Package
THT
Technology
WIREWOUND
IEC-Series
E12
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
Portugal
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?