Cart

KH218-810B470R

VITROHM KH218-810B470R

image shown is a representation only

VITROHM

KH218-8 470R 10% 17W TK40
Supplier: Vitrohm
Matchcode: RWA17W470R10%
Rutronik No.: WDR10189
Unit Pack: 100
MOQ: 100
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.936 $
93.60 $

Prices

100 0.936 $
1,000 0.905 $

Parameter

Resistor value
470 Ω
Res.tolerance
10 %
Power rating
17 W
Temp.coeff.
40 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
75 mm
Width
9 mm
Height
9 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
THT
Technology
CERAMIC
IEC-Series
E12
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?