Cart

KH216-810B1K

VITROHM KH216-810B1K

image shown is a representation only

VITROHM

KH216-8 1K 10% 11W TK40
Supplier: Vitrohm
Matchcode: RWA11W1K10%
Rutronik No.: WDR10023
Unit Pack: 100
MOQ: 1500
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.5134 $
770.10 $

Prices

1,500 0.5134 $
3,000 0.4905 $

Parameter

Resistor value
1K Ω
Res.tolerance
10 %
Power rating
11 W
Temp.coeff.
40 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
50.00 mm
Width
9.00 mm
Height
9.00 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
THT
Technology
CERAMIC
IEC-Series
E12
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?