Cart

KH214-810B1K

VITROHM KH214-810B1K

image shown is a representation only

VITROHM

KH214-8 1K 10% 9W TK10
Supplier: Vitrohm
Matchcode: RWA9W1K10%
Rutronik No.: WDR10084
Unit Pack: 100
MOQ: 1500
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4261 $
639.15 $

Prices

1,500 0.4261 $
3,000 0.407 $

Parameter

Resistor value
1K Ω
Res.tolerance
10 %
Power rating
9 W
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
38 mm
Width
9 mm
Height
9 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
THT
Technology
CERAMIC
IEC-Series
E12
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?