Cart

KH210-85B22K

VITROHM KH210-85B22K

image shown is a representation only

VITROHM

KH210-8 22K 5% 7W
Supplier: Vitrohm
Matchcode: RWA7W22K5%
Rutronik No.: WDR8432
Unit Pack: 200
MOQ: 1000
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.68789 $
687.89 $

Prices

1,000 0.68789 $
3,000 0.64203 $

Parameter

Resistor value
22K Ω
Res.tolerance
5 %
Power rating
7 W
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
38 mm
Width
6.5 mm
Height
6.5 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
THT
Technology
CERAMIC
IEC-Series
E24
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?