Cart

KH210-810B5K6

VITROHM KH210-810B5K6

image shown is a representation only

VITROHM

KH210-8 5K6 10% 7W TK10
Supplier: Vitrohm
Matchcode: RWA7W5,6K10%
Rutronik No.: WDR10267
Unit Pack: 200
MOQ: 1600
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.404 $
646.40 $

Prices

1,600 0.404 $
4,000 0.386 $

Parameter

Resistor value
5,6K Ω
Res.tolerance
10 %
Power rating
7 W
Temp.coeff.
10 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
38 mm
Width
6.4 mm
Height
6.4 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
THT
Technology
CERAMIC
IEC-Series
E12
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?