Cart

KH208-810B330R

VITROHM KH208-810B330R

image shown is a representation only

VITROHM

KH208-8 330R 10% 5W
Supplier: Vitrohm
Matchcode: RWA5W330R10%
Rutronik No.: WDR7752
Unit Pack: 200
MOQ: 2000
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2804 $
560.80 $

Prices

2,000 0.2804 $
3,000 0.2617 $
5,000 0.25 $

Parameter

Resistor value
330 Ω
Res.tolerance
5 %
Power rating
5 W
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
25.00 mm
Width
6.4 mm
Height
6.4 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
THT
Technology
CERAMIC
IEC-Series
E24
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?