Cart

KH208-810B10R

VITROHM KH208-810B10R

image shown is a representation only

VITROHM

KH208-8 10R 10% 5W
Supplier: Vitrohm
Matchcode: RWA5W10R10%
Rutronik No.: WDR10136
Unit Pack: 200
MOQ: 2000
package: THT
Packaging: BULK
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2017
0.2238 $
447.60 $
Article with this quantity is not orderable.

Parameter

Resistor value
10 Ω
Res.tolerance
10 %
Power rating
5 W
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
25.00 mm
Width
6.4 mm
Height
6.4 mm
Automotive
NO
Packaging
BULK
Package
THT
Technology
CERAMIC
IEC-Series
E12
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?