Cart

KH206-810R1R

VITROHM KH206-810R1R

image shown is a representation only

VITROHM

KH206-8 1R 4W 10%
Supplier: Vitrohm
Matchcode: RWA4W1R10%
Rutronik No.: WDR8557
Unit Pack: 1000
MOQ: 1000
package: THT
Packaging: REEL
In Stock
Obsolete Part
Supplier Last Time Buy: 12/31/2017
0.2378 $
237.80 $

Prices

1,000 0.2378 $
2,000 0.2356 $
6,000 0.2335 $

Parameter

Resistor value
1 Ω
Res.tolerance
10 %
Power rating
4 W
Temp.coeff.
150 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
150 °C
Length
20 mm
Width
6.5 mm
Height
6.5 mm
Automotive
NO
Packaging
REEL
Package
THT
Technology
CERAMIC
IEC-Series
E24
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?