Cart

KH206-810B68R

VITROHM KH206-810B68R

image shown is a representation only

VITROHM

KH206-8 68R 10% 4W TK40
Supplier: Vitrohm
Matchcode: RWA4W68R10%
Rutronik No.: WDR10266
Unit Pack: 200
MOQ: 3000
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2073 $
621.90 $

Prices

3,000 0.2073 $
5,000 0.198 $

Parameter

Resistor value
68 Ω
Res.tolerance
10 %
Power rating
4 W
Temp.coeff.
40 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
20 mm
Width
6.4 mm
Height
6.4 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BULK
Package
THT
Technology
CERAMIC
IEC-Series
E12
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?