Cart

KFF250KB-AX-4R7AA

VITROHM

KFF250 4,7R 10% 2,5W TK40
Supplier: Vitrohm
Matchcode: RWA2,5W4,7R10%
Rutronik No.: WDR10912
Unit Pack: 100
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.16 $
1,160.00 $

Prices

1,000 1.16 $
3,000 1.0775 $
5,000 1.0294 $

Parameter

Resistor value
4.7 Ω
Res.tolerance
10 %
Power rating
1.5 W
Temp.coeff.
40 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
150 °C
Length
20 mm
Width
7 mm
Height
8 mm
Automotive
NO
Packaging
BULK
Technology
CERAMIC
IEC-Series
E12
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
Portugal
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?