Cart

KC200-010T100R

VITROHM KC200-010T100R

image shown is a representation only

VITROHM

KC200-0 100R 10% 1W
Supplier: Vitrohm
Matchcode: RWA1W100R10%
Rutronik No.: WDR9996
Unit Pack: 1000
MOQ: 1000
package: THT
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 12/31/2017
0.1487 $
148.70 $

Prices

1,000 0.1487 $
3,000 0.142 $

Parameter

Resistor value
100 Ω
Res.tolerance
10 %
Power rating
1 W
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
16 mm
Width
4.5 mm
Height
4.5 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
AMMOPACK
Package
THT
IEC-Series
E12
Customs Tariff No.
85332100000
Country
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?