Cart

GFV100JTG52-10MAA

VITROHM

GFV100 10M 5% 1W TK200 0411
Supplier: Vitrohm
Matchcode: MO051210M5%
Rutronik No.: WLR3262
Unit Pack: 1000
MOQ: 1000
package: 0512
Packaging: AMMOPACK
In Stock
0.1739 $
173.90 $

Prices

1,000 0.1739 $
2,000 0.1713 $
4,000 0.1689 $
5,000 0.1664 $
10,000 0.1639 $

Parameter

Resistor value
10M Ω
Package
0512
Res.tolerance
5 %
Power rating
1 W
Temp.coeff.
200 ppm
Max.oper.volt.
5000 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
11.5 mm
Diameter
4.5 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?