Cart

CRP400JT-73-R22AA

VITROHM

CRP400 0,22R 5% 4W TK120
Supplier: Vitrohm
Matchcode: RWA4W0,22R5%
Rutronik No.: WDR10818
Unit Pack: 1000
MOQ: 2000
package: THT
Packaging: AMMOPACK
On request
0.163 $
326.00 $

Prices

2,000 0.163 $
6,000 0.1615 $

Parameter

Resistor value
0.22 Ω
Res.tolerance
5 %
Power rating
4 W
Temp.coeff.
120 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
17 mm
Width
5.5 mm
Height
5.5 mm
Automotive
NO
Packaging
AMMOPACK
Package
THT
Technology
CERAMIC
IEC-Series
E24
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Portugal
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?