Cart

CRP257-15T4K7

VITROHM

CRP257-1 4,7K 5% 5W TK120
Supplier: Vitrohm
Matchcode: RWA5W4,7K5%
Rutronik No.: WDR10243
Unit Pack: 500
MOQ: 500
package: THT
Packaging: AMMOPACK
In Stock
Obsolete Part
Supplier Last Time Buy: 12/31/2017
0.209 $
104.50 $

Prices

500 0.209 $
1,000 0.2069 $
2,000 0.205 $

Parameter

Resistor value
4,7K Ω
Res.tolerance
5 %
Power rating
5 W
Temp.coeff.
120 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
18 mm
Width
8.5 mm
Height
8.5 mm
Automotive
NO
Packaging
AMMOPACK
Package
THT
Technology
CERAMIC
IEC-Series
E24
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?